Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- APSA
- Newark Part Number:
- 34M5854
- Manufacturer Part No:
- D6000S/6
-
- Technical Data Sheet (522.29KB) DE
Product Information
- DISTRIBUTION UNIT, SW, 6WAY, 2M
- Connector Type A: Euro Plug
- Connector Type B: Schuko Socket
- Current Rating: 16A
- Cable Length - Imperial: 6.56ft
- Cable Length - Metric: 2m
- Jacket Colour: Black
- SVHC: No SVHC (19-Dec-2012)
- Cable
- RoHS Compliant: Yes
Availability
|
Availability:
7
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
7 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $54.79
Price
| Qty | Price |
|---|---|
| 1 - 24 | $54.79 |
| 25 - 49 | $52.05 |
| 50 - 99 | $49.74 |
| 100 - 249 | $48.05 |
| 250+ | $46.58 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


