Low

2047 SW - 

Power Entry Connector, Schuko, 16 A, Black, PP (Polypropylene) Body, 250 V

2047 SW - Power Entry Connector, Schuko, 16 A, Black, PP (Polypropylene) Body, 250 V

The actual product may differ from image shown

Manufacturer:
APSA APSA
Manufacturer Part No:
2047 SW
Newark Part No.:
74R4800
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2047 SW is a 2-pole 250V/16A black polypropylene angled Safety Plug with made of CuZn 37 contact bush, CuZn 39 contact pen, polypropylene housing. It features earthing contact, rewireable, side protective contact, 2 shockproof system, R2- type, screw connection.
  • DIN 49441-1, CEE7-7 standards
  • R2 (grounding pin + side protective contact)

Applications

Power Management

Product Information

:
Schuko
:
16A
:
Black
:
PP (Polypropylene) Body
:
250V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

116 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$2.97 $ 2.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.97
100 + $2.69
250 + $2.46
500 + $2.28
1000 + $2.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.