Low

2030 SW - 

Power Entry Connector, Plug, 250 VAC, 16 A, Cable Mount, Screw

2030 SW - Power Entry Connector, Plug, 250 VAC, 16 A, Cable Mount, Screw
2030 SW - Power Entry Connector, Plug, 250 VAC, 16 A, Cable Mount, Screw

The actual product may differ from image shown

Manufacturer:
APSA APSA
Manufacturer Part No:
2030 SW
Newark Part No.:
20M3733
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2030 SW is a 2-pole 250V/10-16A black shockproof cable-mount Plug with screw contact termination. DIN 49441, R1, CEE 7 Standard Sheet IV for cables up to 3 x 1.5mm² Linch central cable entry shockproof.

Applications

Power Management

Product Information

:
-
:
Plug
:
250VAC
:
16A
:
Cable Mount
:
Screw
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

242 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$2.23 $ 2.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.23
100 + $2.01
250 + $1.83
500 + $1.69
1000 + $1.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.