Low

ZDIRECT - 

Z-DIRECT DIRECT BOX PASSIVE

ZDIRECT - Z-DIRECT DIRECT BOX PASSIVE

The actual product may differ from image shown

Manufacturer Part No:
ZDIRECT
Newark Part No.:
95K8218
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Input-attenuator switches allow selection of 0dB, -20dB or -40dB for a wide range of signal levels and the input-thru jack allows tapping off of the signal chain. The ground-lift switch separates input and output signal grounds to isolate two systems, reducing hum and ground-loop noise.
  • Switchable 30KHz low-pass bessel filter to cut out high frequency RF and electrical interference
  • Phase invert switch
  • Compatible with both 70V and 25V systems
  • Frequency response: 10Hz~50KHz
  • THD: 0.01%
  • Input and input-thru connection: 1/4" unbalanced, 50Kohm
  • Output connection: XLR male, 600ohm
  • Dimensions: 1.75" (H) x 4.2" (W) x 3.5" (D)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 11/13/17
$25.00 $ 25.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.