Low

USBPHONOPLUS PS - 

Stereo Phono RIAA Preamplifier w/ TOSLINK and USB Interface

USBPHONOPLUS PS - Stereo Phono RIAA Preamplifier w/ TOSLINK and USB Interface
USBPHONOPLUS PS - Stereo Phono RIAA Preamplifier w/ TOSLINK and USB Interface
USBPHONOPLUS PS - Stereo Phono RIAA Preamplifier w/ TOSLINK and USB Interface

The actual product may differ from image shown

Manufacturer Part No:
USBPHONOPLUS PS
Newark Part No.:
95K7907
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The built-in low noise Phono Preamp circuit is highly accurate and precisely conforms to the RIAA standard. The Line Out jacks are always connected to the input preamp signal for source monitoring or to allow use as a stand-alone phono preamp. Housed in an all aluminum black anodized case, the USB PhonoPlusPS can be powered by either external power supply or directly via USB port. To ensure maximum versatility, the USB PhonoPlusPS is fully compliant with the USB 2.0 specification and uses USB adaptive mode for playback and USB asynchronous mode for record. It will work with Windows 98SE/ME/2000/XP/Vista/7 USB audio device drivers as well as Apple OS9.1/OS-X computers with native USB support. USB PhonoPlusPS ships with Audacity software
  • USB Connectivity to Desktop and Laptop Computers
  • RIAA Accurate Low Noise Phono Preamp
  • Up to 48 dB of Clean Gain n Built-in Low Noise Phantom Power Supply
  • Latency Free Monitoring
  • S/PDIF or optical to USB and USB to Optical Interfaces Included
  • Preamp Line Out Allows Use as a Stand-alone Phono Preamp
  • Includes Recording & Production Software
  • Compact, Stackable all Aluminum Chassis
  • Flexible Power from USB or External Power Supply

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$79.00 $ 79.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $79.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.