Low

USBDUALPREPS - 

Dual Channel Microphone Preamplifier with USB Output

USBDUALPREPS - Dual Channel Microphone Preamplifier with USB Output
USBDUALPREPS - Dual Channel Microphone Preamplifier with USB Output
USBDUALPREPS - Dual Channel Microphone Preamplifier with USB Output

The actual product may differ from image shown

Manufacturer Part No:
USBDUALPREPS
Newark Part No.:
74R2828

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The USB Dual Pre is powered via the USB bus. An internal 9 Volt battery, or optional external 12V power supply (or any combination of USB, battery & power supply) can be used depending on application. When running powered by battery alone, you should expect in excess of 50 hours of operation with phantom power off. Battery life will drop to approximately 20 hours (depending on microphone) when phantom powering is engaged (still enough time to get through an average session). The built-in low noise +48 Volt phantom power supply allows you to power up to 2 microphones as well as the preamplifier when running from any power sources including the USB bus. For monitoring, an 1/8-inch TRS mini headphone jack with level and monitor mix controls on the rear allow for latency free local monitoring of the inputs while recording as well as playback monitoring of the USB bus. The monitor mix is also routed to the 1/4-inch TRS balanced outputs. This lets you use the 1/4-inch outputs as either preamplifier outputs or as the monitor feed to your powered monitors.
  • USB Connectivity to Desktop and Laptop Computers
  • Low Noise Fully Balanced XLR and 1/4-inch TRS Combi Inputs
  • User choice of a front panel ¼" jack or rear panel ¼"/XLR combination jack for MIC1 input
  • Latency Free Monitoring Mix and Level Controls
  • Independent Channel Gain Controls
  • 1/4-inch TRS Balanced Monitor and 1/8-inch Headphone Monitor Outputs
  • Includes Audacity Recording & Production Software
  • Flexible 3-way Power from USB, External Supply, or 9 Volt Battery
  • Includes USB Cable - Everything Needed To Start Recording Today!

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$79.00 $ 79.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $79.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.