Low

SPLITMIX4 - 

Four Channel Stereo/Mono Splitter/Mixer

SPLITMIX4 - Four Channel Stereo/Mono Splitter/Mixer
SPLITMIX4 - Four Channel Stereo/Mono Splitter/Mixer

The actual product may differ from image shown

Manufacturer Part No:
SPLITMIX4
Newark Part No.:
76T7420

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Independent stereo level controls are provided on each channel. All 1/4-inch connections are stereo TRS (Tip, Ring, Sleeve) and all channel connections have intelligent switching to allow for a wide variety of configurations. Plugging into a mix input channel removes it from the splitter bus, and plugging into a splitter output channel removes it from the mix bus. Stereo or mono operation is determined by the type of 1/4-inch plug and cabling that you use. The fully passive design of the SPLITMix4 has no active circuitry to add noise or distortion, and virtually any signal level can be handled. The Level attenuators cover a wide range and offer over 90dB of attenuation and channel isolation. The SPLITMix4 is designed primarily as a line level device with medium input and output impedances.
  • Four Stereo Input Channels
  • Stereo Output
  • Individually controllable LEDs
  • Passive Design (No Power Supply Required)
  • Over 90dB of Attenuation
  • Frequency Response: 20Hz -20kHz, +/-1dB
  • THD: <0.005% @ 1kHz (typical)
  • Phase Response: <10 degrees @ 20kHz
  • Input/Output Connections: 1/4-inch TRS stereo
  • Input Impedance: 25k -100k Ohms
  • Output Impedance: 1k - 4k Ohms
  • Insertion Loss: 12dB (typical)
  • Maximum Attenuation: >90dB (typical)
  • Channel Isolation: >90dB (typical)
  • Power Requirements: None (fully passive)
  • Dimensions (HxWxD in) : 1.85 x 4.6 x 4.1

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$50.00 $ 50.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.