Low

SP4X4 - 

Power Distribution, 8 Outlets, 120 V, 15 A

SP4X4 - Power Distribution, 8 Outlets, 120 V, 15 A

The actual product may differ from image shown

Manufacturer Part No:
SP4X4
Newark Part No.:
74R2724
Product Range
Power Distributions
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8Outlets
:
120V
:
15A
:
-
:
-
:
-
:
-
:
-
:
-
:
Power Distributions
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SP 4x4 features a backlit linear meter to monitor input voltage, which gives the user a familiar analog style readout when monitoring voltage from a power source. The SP 4x4 also features ART's "4x4" distribution on the back of the unit -- four of the eight rear outputs are 1.25 inches apart. This allows the user to plug in wide power cables and multiple wall wart devices, and still have eight total power outlets to choose from. Built into the SP 4x4 is a surge and spike protection system, designed to protect powered equipment from harmful electric surges and spikes. The unit also has RFI and EMI filtering, a 15 amp breaker, and a total power capacity of 1800 watts. The SP 4x4 also features a front-located on/off power switch (which lights up when turned on), and a front-mounted circuit breaker reset switch. The rugged, all-steel chassis occupies 1U rack spaces and is intended for installation into standard 19" equipment racks. Applications for the SP 4x4 include Live Sound Systems/PA, Permanent or Fixed Installations, Church, Club and Practice PA Systems, DJ Sound Systems, Home and Project Recording Systems, and Monitor Systems.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$99.00 $ 99.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.