Low

PS4X4 - 

Power Distribution, 8 Outlets

PS4X4 - Power Distribution, 8 Outlets

The actual product may differ from image shown

Manufacturer Part No:
PS4X4
Newark Part No.:
74R2572
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8Outlets
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

8 Outlet Rack Mount Outlet Strip w/Volt Amp Meter The PS 4x4 features a backlit linear meter to monitor input voltage, which gives the user a familiar analog style readout when monitoring voltage from a power source. The PS 4x4 has a backlit linear Ammeter showing Load Current in amperes. This additional meter gives an analog "real-world" look at how much power you are using ...hence the term "power station". While the associated voltmeter stays relatively stable and varies slightly with line voltage and house wiring, the ammeter varies much more, as power is consumed. For example, if the unit is in a rack with digital equipment and preamps, it may not vary a lot (even if you had 8 200 watt network computers hooked up, it would show if all are up and running). However, if it is in a rack with one or more power amps, the meter's indicator may be bouncing all around - and providing a great indication of output.The PS 4x4 also features ART's "4x4" distribution on the back of the unit -- four of the eight rear outputs are 1.25 inches apart. This allows the user to plug in wide power cables and multiple wall wart devices, and still have eight total power outlets to choose from.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$109.00 $ 109.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $109.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.