Low

PROMIX - 

Michrophone Mixer, 3 Channel, 2x XLR Jack, 60dB, 600ohm, 12V DC

PROMIX - Michrophone Mixer, 3 Channel, 2x XLR Jack, 60dB, 600ohm, 12V DC

The actual product may differ from image shown

Manufacturer Part No:
PROMIX
Newark Part No.:
95K6657
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Three Channel Microphone Mono Mixer Perfect when up to three microphones must be used, and only one mic input is available. The unit features three balanced XLR female mic inputs, each with independent level control, switchable phantom power and switchable 3dB cut at 100Hz. Transformer balanced output is provided via an XLR make connector. An isolated headphone output is also provided for local monitoring. Requires 18VDC; Two alkaline 9V batteries (not included), or supplied 18V adapter.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$95.00 $ 95.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $95.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.