Low

PB4X4 - 

Power Distribution, 8 Outlets, 110 V, 15 A

PB4X4 - Power Distribution, 8 Outlets, 110 V, 15 A

The actual product may differ from image shown

Manufacturer Part No:
PB4X4
Newark Part No.:
74R2468
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8Outlets
:
110V
:
15A
:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

PB 4x4 features ART's "4x4" distribution on the back of the unit -- four of the eight rear outputs are 1.25 inches apart. This allows the user to plug in wide power cables and multiple wall wart devices, and still have eight total power outlets to choose from. Built into the PB 4x4 is a Surge and Spike Protection System, designed to protect powered equipment from harmful electric surges and spikes. The unit also has RFI and EMI filtering. The PB 4x4 also features a front-located on/off power switch (which lights up when turned on), and a front-mounted circuit breaker reset switch. The unit has a total power capacity of 1800 watts, and has a front-mounted, 15 amp circuit breaker. The rugged, all-steel chassis occupies 1U rack spaces and is intended for installation into standard 19" equipment racks. Applications for the PB 4x4 include Live Sound Systems/PA, Permanent or Fixed Installations, Church, Club and Practice PA Systems, DJ Sound Systems, Home and Project Recording Systems, and Monitor Systems.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$49.00 $ 49.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.