Low

MX822 - 

STEREO MIXER, 8CH, 125VAC, RACK

MX822 - STEREO MIXER, 8CH, 125VAC, RACK
MX822 - STEREO MIXER, 8CH, 125VAC, RACK

The actual product may differ from image shown

Manufacturer Part No:
MX822
Newark Part No.:
11X5675

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Multiple MX822s may be chained for additional inputs using common 1/4-inch TRS cables. External effects processors can be linked in and mixed with independent level controls. A front panel headphone jack with separate level control allows independent monitoring.
  • Eight stereo/mono input channels with individual level, pan and effects send controls
  • External effects loop with independent send and return controls
  • Front panel bass, treble and master level control
  • Switchable balanced microphone XLR or 1/4-inch inputs on Channel One
  • Switchable low noise +48V phantom power for microphone input
  • Separate green and red LED signal and clip indicators for each input channel
  • Six level left and right main output metering including clip indicators
  • Balanced left and right XLR main outputs
  • Multiple units may be chained together for additional inputs
  • Rugged 1U rack mount steel case "

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$174.99 $ 174.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $174.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.