Low

MX225 - 

Five Zone Distribution Mixer Stereo Dual Source

MX225 - Five Zone Distribution Mixer Stereo Dual Source
MX225 - Five Zone Distribution Mixer Stereo Dual Source
MX225 - Five Zone Distribution Mixer Stereo Dual Source

The actual product may differ from image shown

Manufacturer Part No:
MX225
Newark Part No.:
52T8183

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Each source input pair handles separate left and right balanced line level signals. Each output zone features independent level control from inputs 1 and 2, stereo/mono selector with mono indicator, LED level metering, and left and right balanced line level zone outputs. All audio connections are balanced XLR. The built in power supply and single high 19" rack mount format allows for easy installation and reliable operation.
  • Left and right balanced Source 1 and 2 Inputs, accepts stereo or mono signal sources
  • Source 1 and 2 input channels are internally routed to all five Zone channels
  • Folds for easy transport and storage
  • Stereo/Mono selector on each zone sums left and right into Mono mode when engaged
  • Mono indicator LED on each zone channel indicates that mono has been selected
  • Five LED level metering (-25, -20, -15, -10, Clip) on each zone channel indicate signal activity for each zone
  • Source 1 and 2 indicator LEDs show you when signal is present in each source channel
  • Input Connections: XLR-F balanced (x4)
  • Output Connections: XLR-M balanced (x10)
  • Input Impedance: 47k Ohms
  • Output Impedance: 200 Ohms
  • Maximum Input Level: +20dBu balanced
  • Maximum Output Level: +24dBu balanced
  • Maximum Gain: +6dB
  • Signal to Noise Ratio: >90dB typical
  • THD: .05% Typical
  • Power Requirements: 125VAC/60Hz, 15W
  • Dimensions: 1.75" (H) x 19.0" (W) x 7.25" (D)
  • Weight: 5.34 lbs.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$149.00 $ 149.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $149.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.