Low

EQ355 - 

31 Band Dual Channel 1/3 Octave Equalizer

EQ355 - 31 Band Dual Channel 1/3 Octave Equalizer
EQ355 - 31 Band Dual Channel 1/3 Octave Equalizer
EQ355 - 31 Band Dual Channel 1/3 Octave Equalizer

The actual product may differ from image shown

Manufacturer Part No:
EQ355
Newark Part No.:
93K8276

Product Information

:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Model 355 possesses a long list of impressive features including: constant Q circuitry, 20mm center detent sliders (with a selectable boost/cut range of 6dB or 12dB), balanced XLR and 1/4and unbalanced RCA input and output connections, adjustable high pass and low pass filters, variable input level controls, signal clip level indicators, ground lift switch, internal power supply and selectable line voltage switch. The rugged, all-steel constructed chassis occupies 2U rack spaces and is intended for installation into standard 19equipment racks
  • Dual Channel 31-Band Graphic Equalizer
  • Constant-Q Filtering
  • Balanced XLR, Active Balanced 1/4", and Unbalanced RCA Input and Output Connectors
  • Variable High-Pass and Low-Pass Filters
  • +/- 6dB or +/-12dB Level Adjustments
  • 20mm Center Detented Frequency Band Sliders
  • Independent Level and Bypass Controls Per Channel
  • Designed for Years of continuous, reliable performance
  • Rugged All Steel Construction

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$189.00 $ 189.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $189.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.