Low

EQ341 - 

Graphic Equalizer, Dual Channel, Stereo, 15 Band, 2/3 Octave

EQ341 - Graphic Equalizer, Dual Channel, Stereo, 15 Band, 2/3 Octave
EQ341 - Graphic Equalizer, Dual Channel, Stereo, 15 Band, 2/3 Octave

The actual product may differ from image shown

Manufacturer Part No:
EQ341
Newark Part No.:
65J9831

Product Information

:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A range control switch is provided allowing you to set the maximum boost or cut for each band of equalization to either 6dB or 12dB. Each channel has its own bypass switch with LED indicator. The rugged, all-steel constructed chassis occupies 1U rack space and is intended for installation in standard 19equipment racks. Multiple input and output configurations are provided for ease of use and incorporate paralleled connections. The XLR and 1/4TRS connectors use active balanced, low noise circuitry. XLR connections are: Pin 1 = ground, Pin 2 = Hot (+), and Pin 3 = Cold (-). The 1/4TRS connections are: Tip = Hot (+), Ring =Cold (-), and Sleeve = ground. Both the XLR and 1/4connectors may be used in an unbalanced configuration. The RCA jacks are unbalanced. The 341 is designed to work with a variety of signal levels. The input level control covers a wide range and can easily accommodate -10 and +4 signal levels. A clip LED will light when a signal level of 5dB before clipping occurs.
  • Dual Channel 15-Band Graphic Equalizer
  • Constant-Q Filtering
  • Balanced-to-unbalanced:
  • +/- 6dB or +/-12dB Level Adjustments
  • 20mm Center Detented Frequency Band Sliders
  • Independent Level and Bypass Controls Per Channel
  • Designed for Years of continuous, reliable performance
  • Rugged All Steel Construction "

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$115.00 $ 115.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $115.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.