Low

DUALZ DIRECT - 

Dual Channel Passive Direct Box

DUALZ DIRECT - Dual Channel Passive Direct Box
DUALZ DIRECT - Dual Channel Passive Direct Box

The actual product may differ from image shown

Manufacturer Part No:
DUALZ DIRECT
Newark Part No.:
76T6006

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Dual Professional Passive Direct Box The DUALZDirect provides two independent passive interfaces that let you connect instrument, line, or speaker level signals to a mixer or other balanced inputs through high performance audio isolation transformers. Each of the high impedance single-ended 1/4" inputs is converted by a transformer into an isolated, balanced, low impedance signal output.
  • Fully passive, high performance transformer design. No battery required
  • Converts 50k Ohm inputs into 600 Ohm balanced outputs
  • Switchable input attenuation (0, -20, -40 dB)
  • Switchable low pass filter
  • Switchable phase invert
  • Switchable ground lift (fully isolates inputs from chassis and outputs)
  • XLR connectors for balanced outputs
  • Rugged extruded aluminum case
  • Frequency Response: 10 Hz - 50 kHz, ± 0.5 dB @ +4 dBu
  • THD: 0.01% typical @ 1 kHz, +18 dBu
  • Channel Separation: > 80 dB (typical)
  • Input Connections: 1
  • Thru Connections: 1
  • Output Connections: XLR male (2), 600 Ohm
  • Input Attenuation: Switchable, (0, -20, -40 dB)
  • Filter Type
  • Dimensions (DWH inches): 3.9 x 4.6 x 1.85
  • Dimensions (DWH mm): 99 x 117 x 47
  • Weight: 0.88lbs

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$40.00 $ 40.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $40.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.