Low

DUALX DIRECT - 

Dual Channel Active Direct Box

DUALX DIRECT - Dual Channel Active Direct Box
DUALX DIRECT - Dual Channel Active Direct Box

The actual product may differ from image shown

Manufacturer Part No:
DUALX DIRECT
Newark Part No.:
76T6005

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Dual Professsional Active Direct Box The DUALXDirect provides two independent active interfaces that let you connect instrument, line, or speaker level signals to a mixer or other balanced inputs. Each of the high impedance 1/4” and XLR inputs (provided via “combo” jacks) are buffered and converted by very low noise active electronics into an isolated, balanced, low impedance signal output. The DUALXDirect provides a very clean and neutral sound with a wide variety of signal sources and over long signal runs in high noise environments.
  • Fully active design
  • Phantom voltage or 9V battery powered
  • Converts high-impedance balanced / unbalanced inputs into 600 Ohm balanced outputs
  • Switchable input attenuation (0, -30 dB)
  • Switchable ground lift
  • 1/4” TRS / XLR combo connector inputs
  • XLR connectors for balanced outputs
  • Rugged extruded aluminum case
  • Frequency Response: 10 Hz - 100 kHz, ± 0. 5 dB @ +0 dBu
  • THD: <. 05% (typical)
  • Dynamic Range: >100 dB (typical)
  • Channel Separation: > 80 dB (typical)
  • Maximum Input Level: +4, +34 dBu
  • Maximum Output Level: +6 dBu (battery powered), +14 dBu (phantom powered)
  • Input Connections: 1/4” TRS - XLR female balanced / unbalanced (2), 470k Ohm
  • Thru Connections: 1/4” TRS (2)
  • Output Connections: XLR male balanced (2), <600 Ohm
  • Input Attenuation: Switchable, (0, -30 dB)
  • Power Requirements: 9V @ 7. 5 mA (battery, alkaline recommended), 18 - 48V DC @ 6. 4 mA (phantom power per channel)
  • Dimensions (DWH inches): 3. 9 x 4. 6 x 1. 85
  • Dimensions (DWH mm): 99 x 117 x 47
  • Weight: 0. 84 lbs. / 0. 38 kg

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$50.00 $ 50.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.