Low

DTI - 

DTI Dual Channel Ground Loop Isolator

DTI - DTI Dual Channel Ground Loop Isolator

The actual product may differ from image shown

Manufacturer Part No:
DTI
Newark Part No.:
64J7583
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Dual Transformer/Isolator The DTI is a high quality, passive solution to ground loop hum. Dual, high quality isolation transformers provide ground path isolation between components, while maintaining full frequency response.
  • Virtually indestructible, extruded aluminum enclosure
  • Two independent channels for correcting two ground loops, or for processing a stereo signal
  • Frequency response: 10Hz~50KHz, ±0.5dB @ +4dBu
  • THD: 0.01% typical @ 1KHz, +18dBu
  • Insertion loss: 0.4dB @ 100Kohm load, 5.5dB @ 600ohm load
  • Dimensions: 1.75" (H) x 4.2" (W) x 3.5" (D)
  • Passive device, requires no power

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/30/17
$60.00 $ 60.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $60.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.