Low

DMPAII - 

Two Channel Microphone Preamplifier with A/D Converter

DMPAII - Two Channel Microphone Preamplifier with A/D Converter
DMPAII - Two Channel Microphone Preamplifier with A/D Converter

The actual product may differ from image shown

Manufacturer Part No:
DMPAII
Newark Part No.:
47W5624

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

2 Channel Microphone Preamp with A/D Converter The ART Digital MPA-II delivers all of the same great features of the ProMPA with the added versatility of digital output. Like the ProMPA-II, each input circuit has 48v phantom power and features variable input impedance which can radically vary the overall performance of any high quality dynamic or ribbon microphone. The Digital MPA-II can be configured for dual mono or stereo operation with selectable mid/side mic support, summing the adjacent channel, to decode left/right signals.
  • Variable Input Impedance For Flexible Microphone Voicing (150 Ohms To 2400 Ohms)
  • Selectable Plate Voltage
  • Large VU Meters
  • Backlit Function Switches
  • Discrete Class-A Input Microphone Preamplifier
  • Low Noise at Lower Gain Settings
  • Extremely Low Total Harmonic Distortion (THD)
  • Wide Frequency Response
  • Additional Front Mounted Instrument Input Jack
  • Supports Mid/Side Miking Technique
  • Operates at +4dbm/-10dbv Output
  • Selectable Stereo/Dual Operation of Output Controls
  • Automatic Instrument Input Selection
  • 24-204KHz External sample rate
  • 44.1K, 48K, 88.2K, 96K, 176.4K, 192K Internal sample rates
  • 24/16 bit switchable dithering
  • Wide dynamic range A/D
  • Rotary Encoder for quick selection of sample rate
  • Separate analog and digital output level controls
  • Digital Level LED meters display both Average and Peak level
  • ADAT optical I/O
  • Sync to incoming ADAT data rate
  • Switch selectable optical output (S/PDIF or ADAT)
  • AES/EBU and S/PDIF outputs
  • Two wordclock jacks allowing loop through

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/1/18

Contact me when back in stock

$399.00 $ 399.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $399.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.