Low

DJPRE-2 - 

Stereo Phono RIAA Preamplifier

DJPRE-2 - Stereo Phono RIAA Preamplifier

The actual product may differ from image shown

Manufacturer Part No:
DJPRE-2
Newark Part No.:
11M3077
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DJ PRE II acts as an interface between your turntable and your audio recording / playback system. The analog input capacitance can be switched between 100pF and 200pF to optimize your phono cartridge response. A switchable low cut filter removes turntable rumble while leaving the audio pristine. The front gain trim control and signal/clip LED allow you to optimize the preamp's gain for a wide range of input sources. The built-in low noise phono preamp circuitry is highly accurate and precisely conforms to the RIAA standard. The line output jacks are low impedance and can be used with any sound card. Housed in an all aluminum black anodized case, the DJ PRE II can be powered by a wide variety of external supplies. If you need to amplify and EQ your vinyl records to interface with your audio workstation, sound card, home stereo system or main monitor system, the DJ PRE II gives you flawless audio reproduction in a rugged and reliable package.
  • L/R RCA inputs and outputs
  • Adjustable ±10dB gain
  • Separate Volume control for each channel
  • Switchable 3dB low cut at 22Hz
  • Signal clip indicator
  • Turntable ground lug
  • Power requirements: 7~12VDC or 9~12VAC
  • AC adapter included
  • Dimensions: 1.75" (H) x 4.2" (W) x 3.5" (D)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/8/18
$49.00 $ 49.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.