Low

CLEANBOXPRO - 

Balanced to Unbalanced / Unbalanced to Balanced Audio Converter

CLEANBOXPRO - Balanced to Unbalanced / Unbalanced to Balanced Audio Converter

The actual product may differ from image shown

Manufacturer Part No:
CLEANBOXPRO
Newark Part No.:
76T5989

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Dual Channel Level Converter The CLEANBoxPro provides two channels of unbalanced to balanced level conversion and two channels of balanced to unbalanced level conversion in a rugged, compact, and portable unit.
  • XLR connectors for balanced inputs and outputs
  • RCA phono jacks and stereo 1/8” mini-phone jacks for unbalanced inputs and outputs
  • Unbalanced output level control
  • Balanced output level control
  • Rugged extruded aluminum case
  • Lighted On/Off switch
  • Comes with external power supply for operation with AC mains
  • Low noise, low distortion circuitry
  • Frequency Response: 20 Hz - 20 kHz, ± 1 dB
  • Total Harmonic Distortion: < . 01% @ 1 kHz
  • Signal to Noise Ratio: > 90 dB
  • Common Mode Rejection Ratio: > 40 dB
  • Input Impedance: Balanced - 20k Ohms, Unbalanced - 100k Ohms
  • Output Impedance: Balanced: 100 Ohms, Unbalanced: 300 Ohms
  • Maximum Gain: Balanced to Unbalanced: -6 dB, Unbalanced to Balanced: +21 dB
  • Maximum Input Level: +21 dBu
  • Maximum Output Level: Balanced: +21 dBu, Unbalanced: +15 dBu
  • Power: 7. 5-12 V AC/DC, < 150 mA (adapter included)
  • Dimensions (DxWxH): 1. 85 x 4. 6 x 4. 3 (in)
  • Weight: 1. 10 lbs. / 0. 50 kg

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$65.00 $ 65.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $65.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.