Low

CT1050 - 

Circuit Breaker Accessory, Front Panel Mounted Lever-Actuated Circuit Breakers, Boot

CT1050 - Circuit Breaker Accessory, Front Panel Mounted Lever-Actuated Circuit Breakers, Boot
CT1050 - Circuit Breaker Accessory, Front Panel Mounted Lever-Actuated Circuit Breakers, Boot

The actual product may differ from image shown

Manufacturer Part No:
CT1050
Newark Part No.:
16F4918
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Front Panel Mounted Lever-Actuated Circuit Breakers
:
Boot
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CT1050 is a 3-pole flexible transparent silicon rubber Sealing Boot for use with front panel mounted lever-actuated circuit breakers. Units provide an environmental seal for breaker and panel cut-out. Tolerant to sunlight, weather, salt spray, ozone, most acids and cleaning solvents. Made with APM-RUBRGLAS™ (transparent silicone rubber), conforms to type ASTM D 1418 boot, zinc-plated steel with chromate finish frame and SEELSKREW® stainless steel self-sealing screws with silicone rubber O-ring.
  • Resistant to salt spray, sunlight, ozone, weather, corona and most acids
  • Dust tight and splash-proof pressure range
  • 10000 actuations Minimum operational life

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$31.50 $ 31.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $31.50
50 + $28.29
100 + $25.28
250 + $22.85
500 + $21.19