Low

API TECHNOLOGIES-SPECTRUM CONTROL  56-701-015  Filtered D Sub Connector, 700 Series, DE, Plug, 9 Contacts, 4000 pF, Metal Body

API TECHNOLOGIES-SPECTRUM CONTROL 56-701-015
Technical Data Sheet (1.18MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 56-701-015 is a 9-way Spectrum Control Filtered Connector with gold-plated copper alloy contacts. This 700 series connector offers the highest performance filtering for all types of professional applications. The connector comes with a glass-filled polyester insulator, solder-plated brass ground plane and tin-plated beryllium copper ground springs (per MIL-T-10727). Solder cups accept up to a 20AWG wire.
  • Proprietary barium titanate ceramic formulations capacitor
  • 5A Current rating
  • 10mΩ Maximum contact resistance

 

Product Information

Product Range:
700 Series
D Sub Shell Size:
DE
Gender:
Plug
No. of Contacts:
9Contacts
Capacitance:
4000pF
Connector Body Material:
Metal Body
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Termination:
Solder
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Computers & Computer Peripherals

Legislation and Environmental

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.