Low

APEM  Q8P1BXXY110E  LED Panel Mount Indicator, Prominent Bezel, Yellow, 110 VAC, 8 mm, 6 mA, 40 mcd, IP67

APEM Q8P1BXXY110E
Technical Data Sheet (769.87KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Yellow
Operating Voltage:
110VAC
Mounting Hole Dia:
8mm
Forward Current If:
6mA
Luminous Intensity:
40mcd
IP / NEMA Rating:
IP67
Packaging:
Each
Product Range:
Q Series
Viewing Angle:
100 °
Forward Voltage:
2.1 V
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.