Low

Q8P1BXXG24E - 

LED Panel Mount Indicator, Prominent Bezel, Green, 24 VDC, 8 mm, 20 mA, 60 mcd, IP67

Q8P1BXXG24E - LED Panel Mount Indicator, Prominent Bezel, Green, 24 VDC, 8 mm, 20 mA, 60 mcd, IP67

The actual product may differ from image shown

Manufacturer:
APEM APEM
Manufacturer Part No:
Q8P1BXXG24E
Newark Part No.:
16R0154
Product Range
Q Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Q series panel-mount LED Indicator with bright chrome, black chrome and satin grey, plated brass bezel finish. It also has bright chrome, satin grey, gold and black ABS plastic bezel finish, 18mm coloured diffused epoxy lens. Standard wire length is 200mm, 22AWG, red wire denotes anode (+), black wire denotes cathode (-). Bicolour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced - bicolour are available up to 28VDC.
  • Gold Faston terminal denotes anode (+), silver terminal denotes cathode (-)
  • Pin and wire options are epoxy sealed at the rear of the bezels
  • Tricolour LED has red and green LEDs when both are connected yellow is produced
  • Standard tricolour Faston terminals are two anodes (+) and one cathode (-)
  • Tricolour wires are one red (+) and one green (+) anode and one black (-) cathode
  • Tricolour pins are centre (-) cathode, shortest (+) anode pin green, longest (+) anode pin red
  • Maximum panel thickness - Prominent = 12mm, Flush = 10mm
  • Plastic bezel material - ABS
  • Daisy chaining option - Negative (cathode) terminals linked (3 x Faston), solder lugs only
  • Lamp test facility option (4 x Faston), solder lugs only
  • Recommended to use Superbright LEDs for use at 220VAC
  • Resistor-less versions (05)
  • Multi-voltage options

Applications

Industrial, Signalling

Contents

LED indicator, Fixing nut and Spring washer.

Product Information

:
Green
:
24VDC
:
8mm
:
20mA
:
60mcd
:
IP67
:
Q Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$5.90 $ 5.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.90
10 + $5.71
25 + $5.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.