Low

APEM  Q6R1BXXW12E  LED Panel Mount Indicator, Recessed Bezel, White, 12 VDC, 6 mm, 20 mA, 100 mcd, IP67

APEM Q6R1BXXW12E
Technical Data Sheet (631.42KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
White
Operating Voltage:
12VDC
Mounting Hole Dia:
6mm
Forward Current If:
20mA
Luminous Intensity:
100mcd
IP / NEMA Rating:
IP67
Packaging:
Each
Product Range:
Q Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.