Low

APEM  Q22F1BXXR110E  LED Panel Mount Indicator, Flush Bezel, Red, 22 mm, 5 mA, 70 mcd

APEM Q22F1BXXR110E
Manufacturer:
APEM APEM
Manufacturer Part No:
Q22F1BXXR110E
Newark Part No.:
16R0023
Product Range
Q Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

LED Color:
Red
Operating Voltage:
-
Mounting Hole Dia:
22mm
Forward Current If:
5mA
Luminous Intensity:
70mcd
IP / NEMA Rating:
Packaging:
Each
Product Range:
Q Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.