Low

646NH/2 - 

Toggle Switch, DPST, Non Illuminated, On-On, 600NH Series, Panel, 15 A

646NH/2 - Toggle Switch, DPST, Non Illuminated, On-On, 600NH Series, Panel, 15 A
646NH/2 - Toggle Switch, DPST, Non Illuminated, On-On, 600NH Series, Panel, 15 A
646NH/2 - Toggle Switch, DPST, Non Illuminated, On-On, 600NH Series, Panel, 15 A

The actual product may differ from image shown

Manufacturer:
APEM APEM
Manufacturer Part No:
646NH/2
Newark Part No.:
96C7313
Product Range
600NH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPST
:
Non Illuminated
:
On-On
:
600NH Series
:
Panel
:
15A
:
250V
:
Solder
:
24V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 600NH series high-amperage Toggle Switch with insulated lever. It is available in 1, 2 and 3 poles in numerous configurations, solder lug/quick connect or screw terminals. The contacts are resistance-welded to the terminal for increased mechanical strength. The terminal and contact support are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. These switches are suitable for motor loads and power applications up to 15A 250VAC or 10A 400VAC.
  • Up to 15A current rating plus
  • 2 and 3 Maintained or momentary positions
  • Solder lug/quick-connect terminals 6.35 x 0.8mm or screw terminals + clamp
  • 1, 2 and 3 pole configurations
  • Normalized quick-connect terminals

Applications

Audio, Commercial, Communications & Networking, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$10.24 $ 10.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.