Low

637NH/2 - 

Toggle Switch, SPST, Non Illuminated, (On)-Off-(On), 600NH Series, 15 A

637NH/2 - Toggle Switch, SPST, Non Illuminated, (On)-Off-(On), 600NH Series, 15 A
637NH/2 - Toggle Switch, SPST, Non Illuminated, (On)-Off-(On), 600NH Series, 15 A
637NH/2 - Toggle Switch, SPST, Non Illuminated, (On)-Off-(On), 600NH Series, 15 A

The actual product may differ from image shown

Manufacturer:
APEM APEM
Manufacturer Part No:
637NH/2
Newark Part No.:
96C7302
Product Range
600NH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST
:
Non Illuminated
:
(On)-Off-(On)
:
600NH Series
:
-
:
15A
:
250V
:
Quick Connect
:
25V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 600NH series high-amperage Toggle Switch with insulated lever. It is available in 1, 2 and 3 poles in numerous configurations, solder lug/quick connect or screw terminals. The contacts are resistance-welded to the terminal for increased mechanical strength. The terminal and contact support are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. These switches are suitable for motor loads and power applications up to 15A 250VAC or 10A 400VAC.
  • Up to 15A current rating plus
  • 2 and 3 Maintained or momentary positions
  • Solder lug/quick-connect terminals 6.35 x 0.8mm or screw terminals + clamp
  • 1, 2 and 3 pole configurations
  • Normalized quick-connect terminals

Applications

Audio, Commercial, Communications & Networking, Industrial

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$8.57 $ 8.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.57
10 + $8.34
25 + $8.11
50 + $7.67
100 + $7.44
250 + $6.32
500 + $6.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.