Low

636H/2 - 

Toggle Switch, SPDT, Non Illuminated, On-None-On, 600H Series, Panel, 15 A

636H/2 - Toggle Switch, SPDT, Non Illuminated, On-None-On, 600H Series, Panel, 15 A

The actual product may differ from image shown

Manufacturer:
APEM APEM
Manufacturer Part No:
636H/2
Newark Part No.:
90C0882
Product Range
600H Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
Non Illuminated
:
On-None-On
:
600H Series
:
Panel
:
15A
:
250V
:
Solder
:
24V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 636H/2 is a single-pole double-throw Toggle Switch with metal lever, solder lug/quick-connect terminals, UL94-V0 polyester case, nickel-plated brass bushing and On-On electrical function. The contacts are resistance-welded to the terminal for increased mechanical strength.
  • 10mΩ Maximum initial contact resistance
  • 1000MΩ at 500VDC Minimum insulation resistance
  • 10000 Cycles at full load electrical life
  • -20 to +55°C Operating temperature range

Applications

Audio, Automotive, Communications & Networking, Medical

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
196 in stock

Each

1+ $5.15 10+ $4.99 25+ $4.84

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

268 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$5.15 $ 5.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.15
10 + $4.99
25 + $4.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.