Low

1233A2X209UL - 

Pushbutton Switch, On-(On), SPST-NO, 250 V, 24 V, 8 A, Quick Connect

1233A2X209UL - Pushbutton Switch, On-(On), SPST-NO, 250 V, 24 V, 8 A, Quick Connect
1233A2X209UL - Pushbutton Switch, On-(On), SPST-NO, 250 V, 24 V, 8 A, Quick Connect
1233A2X209UL - Pushbutton Switch, On-(On), SPST-NO, 250 V, 24 V, 8 A, Quick Connect

The actual product may differ from image shown

Manufacturer:
APEM APEM
Manufacturer Part No:
1233A2X209UL
Newark Part No.:
96C6180
Product Range
1200 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
On-(On)
:
SPST-NO
:
250V
:
24V
:
8A
:
Quick Connect
:
1200 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1233A2X209UL is a single-pole single-throw (SPST) Pushbutton Switch with a polyamide round plunger and NO On-On momentary silver contacts. This 1200 series switch features quick-connect terminals, polyamide case and nickel plated brass bushing.
  • 10mΩ Initial contact resistance
  • 1000MΩ at 500VDC Minimum insulation resistance
  • 10000 cycles at full load Electrical life

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

86 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$9.79 $ 9.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.79
10 + $9.52
25 + $9.39
50 + $9.26
100 + $9.00
250 + $7.94
500 + $7.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.