Low

1222A2 - 

Pushbutton Switch, On-(On), SPST-NC, 250 V, 24 V, 8 A, Screw

1222A2 - Pushbutton Switch, On-(On), SPST-NC, 250 V, 24 V, 8 A, Screw

The actual product may differ from image shown

Manufacturer:
APEM APEM
Manufacturer Part No:
1222A2
Newark Part No.:
96C6179
Product Range
1200 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
On-(On)
:
SPST-NC
:
250V
:
24V
:
8A
:
Screw
:
1200 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1200 series momentary Pushbutton Switch made of polyamide case with nickel-plated brass bushing and polyamide round plunger.
  • Silver or silver-plated copper contacts
  • Butt action contacts, double break
  • NF (EN 61058-1), UL and CSA approved

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$6.30 $ 6.30
Price for:
Each
Multiple: 40 Minimum: 40
Quantity Price
40 + $6.30
50 + $6.02
100 + $5.73
250 + $5.54
500 + $5.35
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.