Low

12146A - 

Toggle Switch, DPDT, Non Illuminated, On-On, 12000 Series, 4 A

12146A - Toggle Switch, DPDT, Non Illuminated, On-On, 12000 Series, 4 A
12146A - Toggle Switch, DPDT, Non Illuminated, On-On, 12000 Series, 4 A
12146A - Toggle Switch, DPDT, Non Illuminated, On-On, 12000 Series, 4 A

The actual product may differ from image shown

Manufacturer:
APEM APEM
Manufacturer Part No:
12146A
Newark Part No.:
96C6177
Product Range
12000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
Non Illuminated
:
On-On
:
12000 Series
:
-
:
4A
:
250V
:
Solder
:
30V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12146A is a double-pole double-throw (DPDT) high performance Toggle Switch with solder lug terminals, threaded bushing and ON-ON function. 12 series switch has gold plated silver/nickel alloy contact, diallylphthalate (DAP) with plastic external shell case, black chrome plated brass actuator/bushing. Highly reliable contacts suitable for low level applications. The base of the switch lever is pinned to the bushing, thus earthing the lever to the bushing. This also provides strain relief to protect the switch if accidentally knocked. Double shell case for high mechanical strength and high electrical insulation. The small rear end of the switch allows space saving behind the panel. Black finish on body, bushing, lever and hardware. Panel sealed to IP67, these switches are frontal sealed by two O-rings and have full rear end sealing. Sealing boots can be used to further protect the switches against dust and water. Security caps are available to prevent inadvertent lever operation.
  • Flatted bush for precise orientation
  • Epoxy sealed terminals
  • Splash-proof case
  • 10mΩ Initial contact resistance

Applications

Defence, Military & Aerospace

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$50.48 $ 50.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.48
10 + $44.81
25 + $43.50
50 + $41.09
100 + $38.14
250 + $33.71
500 + $30.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.