Low

SURTA3000RMXL3U - 

Uninterruptible Power Supply (UPS), Rack Mount, 8 Outlets, 3kVA / 2.1kW, 120 V, 120 V, 170 min

SURTA3000RMXL3U - Uninterruptible Power Supply (UPS), Rack Mount, 8 Outlets, 3kVA / 2.1kW, 120 V, 120 V, 170 min

The actual product may differ from image shown

Manufacturer:
APC APC
Manufacturer Part No:
SURTA3000RMXL3U
Newark Part No.:
13N4861
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8Outlets
:
3kVA / 2.1kW
:
120V
:
120V
:
170min
:
-
:
660mm
:
432mm
:
130mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SURTA3000RMXL3U is a 8-outlet Smart Uninterruptible Power Supply (UPS) allows additional run time to be quickly added as needed. Automatic internal bypass supplies utility power to the connected loads in the event of an UPS power overload or fault. Power conditioning protects connected loads from surges, spikes, lightning and other power disturbances. User-replaceable batteries increase availability by allowing a trained user to perform upgrades and replacements of the batteries reducing Mean Time to Repair (MTTR). Predictive failure notification provides early-warning fault analysis ensuring proactive component replacement. Frequency and voltage regulation gives higher application availability by correcting poor frequency and voltage conditions without using the battery. Audible alarms provide notification of changing utility power and UPS power conditions. Ensures clean, uninterrupted power to protected equipment when generator power is used.
  • High density, double-conversion on-line power protection
  • Automatically starts up the connected equipment upon the return of utility power
  • SmartSlot customize UPS capabilities with management cards
  • LED status indicators quickly understand unit and power status with visual indicators
  • Hot-swappable batteries
  • Automatic restart of loads after UPS shutdown
  • Scalable runtime
  • Prolongs battery life by regulating the charge voltage according to battery temperature
  • Install maintenance releases of firmware remotely using FTP
  • Intelligent battery management

Applications

Power Management, Communications & Networking

Contents

UPS, CD with software, Rack-mounting brackets, Rack-mounting support rails, Smart UPS signaling RS-232 cable, User manual.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $1,075.84 10+ $831.78 25+ $732.17 50+ $697.30 100+ $687.34 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

14R8445 - Uninterruptible Power Supply (UPS), Single Phase, 6 Outlets, 1kVA / 700W, 150 V, 120 VAC, 5 min

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.