Low

SMT1000 - 

Uninterruptible Power Supply (UPS), Smart-UPS, 8 Outlets, 1kVA / 700W, 154 V, 120 VAC, 6 min

SMT1000 - Uninterruptible Power Supply (UPS), Smart-UPS, 8 Outlets, 1kVA / 700W, 154 V, 120 VAC, 6 min

The actual product may differ from image shown

Manufacturer:
APC APC
Manufacturer Part No:
SMT1000
Newark Part No.:
57R7111
Product Range
SMART-UPS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8Outlets
:
1kVA / 700W
:
154V
:
120VAC
:
6min
:
SMART-UPS Series
:
17.28"
:
6.73"
:
8.62"
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMT1000 is a 8-outlet Smart Uninterruptible Power Supply (UPS) ideal for servers, point-of-sale, routers, switches, hubs and other network devices. Intelligent and efficient network power protection from entry level to scalable runtime. It provides temporary battery power when the utility power is out. Intuitive LCD interface provides clear and accurate information in multiple languages with the ability to configure the UPS locally with easy to use navigation keys. Pure sine wave output on battery simulates utility power to provide the highest degree of compatibility for active PFC (power factor corrected) servers and sensitive electronics. Single outlet group that may be controlled separately from the UPS for discrete reboot of hung devices, sequenced on/off and non-critical load shedding. Provides the ability to adapt the UPS for optimal performance in specific power environments or generator applications.
  • Energy meter provides actual kilowatt hours of usage for energy conscious users
  • High online efficiency
  • SmartSlot customize UPS capabilities with management cards
  • Adjustable voltage sensitivity
  • LED status indicators
  • Disconnected battery notification warns when a battery is not available to provide backup power
  • Resettable circuit breakers enables a quick recovery from overload events
  • Battery failure notification
  • Hot-swappable batteries
  • Predictive failure notification
  • Intelligent battery management
  • Automatic restart of loads after UPS shutdown

Applications

Power Management, Communications & Networking

Contents

UPS, CD with software, Smart UPS signaling RS-232 cable, USB cable, User manual.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $638.67 5+ $617.73 10+ $596.79 25+ $551.42 50+ $520.01 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$446.99 $ 446.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $525.86
5 + $499.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

APC - SMT1000 - UPS, 1KVA / 700W, 120VAC 4.3 5 8 8
SMT 1000 for home office I upgraded from my old UPS to a smart UPS model SMT1000. I was extremely happy with my previous APC UPSs and I am equally happy with the new hardware. The replacement program allowed me to recycle my old UPS and get a discount on the new UPS. It turned out that my computer required a real sine wave so that narrowed the UPS models that were appropriate. Thank you to the gentleman who mentioned this in his review. Installation of the hardware was fast and easy. The documentation is very sparse, but technical support for sales and installation was outstanding. Since I only have one computer (with Windows XP Prof), I only needed to install the PowerChute Agent. Installation of the PowerChute 9.0 software was very problematic. The SmartUPS technical support staff, at this stage, were always knowledgeable, polite and logical. Unfortunately all our extensive efforts were in vain, until a new version (9.1) was available on the APC website. Once installed PowerChute 9.1 UPS setup was straightforward, but again the documentation was sparse. Once I was setup, I wanted to test my hardware with a scheduled shutdown. The shutdown worked well, but the CPU would turn on and immediately turn off, instead of staying on and returning to its previous state. With two minor exceptions, technical support quality remained high, but I was eventually told that I would have to restart my computer manually on every controlled shutdown. I was eventually able to fix the problem by changing the BIOS settings. Overall, I am impressed with the quality of the hardware, and now the controlled shutdown and reboot of my hardware works perfectly. April 28, 2013
Great Product & Features The product works like a charm and all of the features and the added software are a real plus. I purchased this unit to replace a smaller one. I purchased a new computer for my wife which is a real speed demon without replacing the UPS. Big Mistake. The new computer is power hungry and the old UPS couldn't provide enough power. Every time there would be a spike, surge or a brief power interruption the CPU would shut down. I tried several times to "solve" the problem by removing more and more items plugged into the UPS. The results never changed. Eventually I had only the CPU plugged into the UPS with still the same results. Finally, I did what I should have done in the first place, calculated the wattage requirements of the CPU and the peripherals that I wanted to be covered by battery backup. I allowed a 15% safety factor and ordered the APC Smart-UPS 1000VA LCD 120V. It laughs at spikes, surges, power drops and failures and allows me a minimum of 30 minutes of uninterrupted power during power failures. Living in north Florida these things are a fact of life, particularly during the hurricane season. September 14, 2012
Great Product It was great that I ordered this product, because a couple of days after I installed the product, the Florida weather changed to lighting in the afternoons. The APC Smart-UPS 1000VA LCD 120V saved my old computers ... :) Kudos .... Thanks. September 10, 2012
Great UPS But.. I replaced an old Smart UPS 1000 the caused the batteries to almost melt and cause a big stink that took days to go away. The front display is very useful. My only complaint is very audible hum. I have never had an APC UPS that was noisy until now. If there was no loud hum I would have given it 5 stars. May 10, 2012
SMT1000 APC Smart-UPS 1000VA LCD 120V Excellent UPS with great features. PowerChute software provides controls and notification options for many events. August 19, 2011
  • 2015-06-11T15:21:45.158-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_8, tr_8
  • loc_en_US, sid_57R7111, prod, sort_default
2 Next>>

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.