Low

APC  BR1000G  UPS, SMART-UPS, 120V, 1000VA / 600W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: APC
  • Newark Part No.: 73R5349
  • Manufacturer Part No BR1000G

Product Information


  • Capacity (VA / W): 1kVA / 600W
  • Height: 250mm
  • Input Voltage AC Max: 120V
  • Input Voltage AC Min: -
  • Length: 382mm
  • No. of Outlets: 8
  • Output Voltage: 120VAC
  • SVHC: To Be Advised
  • Width: 100mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1545

Availability

Availability:  29


  • 29 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 19 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $179.93

Buy

Price

Quantity List Price
1 - 5 $179.93
6 - 14 $171.24
15 - 999999999 $165.04

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
I am a handicapped individual who uses an electric lift chair as a recliner. In the event of a power failure I am stuck in the chair until the power is restored. I want to use the APC BR1000g as a backup power supply so I need to know if it will deliver enough amps to raise the chair.
2 years, 2 months ago
by
Zedd
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
BR1000G UPS can draw 5A of current per hour under ideal conditions.
2 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a replacement battery for UPS (part number BR1000G)?
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of battery which can be used as a replacement battery for this UPS is APCRBC123 from APC.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of cable which can be used to connect UPS (part number BR1000G) with PC?
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of cable which can be used to connect this UPS with PC is USB-BOOSTA for USB A plug to RJ45 jack from Newlink & PS11009 RJ45 to RJ45 cable from Pro Signal.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought