Low

AP9631 - 

Power Supply Accessory, Network Management Card, Uninterruptible Power Supply (UPS)

AP9631 - Power Supply Accessory, Network Management Card, Uninterruptible Power Supply (UPS)

The actual product may differ from image shown

Manufacturer:
APC APC
Manufacturer Part No:
AP9631
Newark Part No.:
05R9020
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Uninterruptible Power Supply (UPS)
:
Network Management Card
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AP9631 is an UPS Network Management Card 2 with environmental monitoring. Allows for secure monitoring and control of an individual UPS via web browser, CLI or SNMP. Embedded technology provides exceptional reliability and enables the UPS to remotely reboot hung equipment. Notification features inform you of problems as they occur. The included PowerChute Network Shutdown software provides graceful, unattended shutdown for protected servers in the event of an extended power outage. Detailed battery information including battery cartridge parameters provides early-warning fault analysis to simplify management of the entire battery system (SRT Smart-UPS only). User-friendly mechanism to remotely and seamlessly update UPS firmware via the web browser interface (SMX, SMT and SRT Smart-UPS only).
  • Compatible with SmartSlot enabled UPSs
  • Supports smart battery management
  • Supports multiple language
  • Compatible with standard UPS RFC 1628 MIB
  • Reliable network-based shutdown of multiple servers
  • Install maintenance releases of firmware remotely using FTP
  • Saves dispatching technicians to remote locations
  • Enables management of your UPS by connecting it directly to the network

Applications

Power Management, Communications & Networking

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$482.88 $ 482.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $568.09
5 + $470.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

APC - AP9631 - NETWORK MANAGEMENT CARD, UPS 3.3 5 3 3
AP9631 Review Great product - monitors environment temp and the UPS functionality. February 1, 2012
Good buy I recently installed this after having purchased it serveral months ago. I highly recommend using verions 5.0 of the ip configuration wizard and also upgrading the firmware to version 5.1.7. I did have some minor troubles configuring everything but after the upgrades I was able to see and set environmental temperature thresholds. Also after the firmware upgrade I was not able to see the UPS any longer. It turned out that I needed to unplugged the USB cable from the UPS that was connected to the local computer. So far so good. January 19, 2012
Save your Money I have 6 of the AP9631 and there is no way to set/see what the current temperature is or set thresholds. December 29, 2011
  • 2015-06-11T15:22:07.211-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_3, tr_3
  • loc_en_US, sid_05R9020, prod, sort_default
1-3 of 3

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.