Low

I2721VH - 

27? 16:9 LED LCD IPS Monitor with 1920 x 1080 Resolution

I2721VH - 27? 16:9 LED LCD IPS Monitor with 1920 x 1080 Resolution
I2721VH - 27? 16:9 LED LCD IPS Monitor with 1920 x 1080 Resolution

The actual product may differ from image shown

Manufacturer:
AOC AOC
Manufacturer Part No:
I2721VH
Newark Part No.:
78Y7256
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Need a large ultra thin monitor for multimedia presentations? The AOC I2721VH frameless monitor will fit that bill. Boasting HDMI inputs combined with In-Plane Switching Technology for better picture quality, color accuracy and extended viewing angles. The monitor has a 2 mm border less appearance and a 27” viewable image with a slim design for space efficiency. With a response time of 5ms, you can watch videos or play games without missing a beat. AOC’s I2721VH has a sleek, ultra-slim design; black bezel with textured back panel. The screen itself has a matte anti-glare coating that won’t leave fingerprints or smudges. The ultra-thin IPS panel allows you to view your spreadsheets or weekend movies from virtually any angle without compromising color uniformity. The buttons are located and laminated on the lower-right bezel for easy access.
  • 27” viewable image at 1920 x 1080 Full HD Resolution
  • Ultra-narrow border
  • VGA, DVI and HDMI for high-definition connections
  • Flicker-free for reduced eye fatigue
  • Sleek Frameless design
  • Viewable Image Size: 27" (16:9)
  • Brightness (typical): 250 cd/m2
  • Dynamic Contrast Ratio: 20000000:1
  • Response Time: 5ms
  • Optimum Resolution: 1920 x 1080 @ 60Hz
  • Colors Supported: > 16 Million
  • Analog Input: RGB-DSub
  • Digital Input: DVI, HDMI with HDCP
  • Built-in Stereo Speakers: No
  • ENERGY STAR: Compliant Yes
  • EPEAT Rated: Yes
  • Regulation: cULus Yes
  • Regulation: FCC Yes

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$299.00 $ 299.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $299.00
10 + $263.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.