Low

I2267FW - 

22" 16:9 LED LCD IPS Monitor with 1920 x 1080 Resolution

I2267FW - 22" 16:9 LED LCD IPS Monitor with 1920 x 1080 Resolution
I2267FW - 22" 16:9 LED LCD IPS Monitor with 1920 x 1080 Resolution

The actual product may differ from image shown

Manufacturer:
AOC AOC
Manufacturer Part No:
I2267FW
Newark Part No.:
78Y7253
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Need an ultra thin monitor that is heavy on the visuals? The AOC I2267FW boasts In-Plane Switching Technology for better picture quality, color accuracy and extended viewing angles. The monitor has a 21.5" viewable image with a slim design for space efficiency. With a response time of 5ms, you can watch videos or play games without missing a beat. The I2267Fw monitor is an ultra slim 22" inch class monitor with a 21.5" viewable panel. The display is only 12mm thick and the display's ultra-narrow bezel measures just 2mm, for a borderless appearance that is ideally suited for use in dual monitor or multiple monitor setups. This sleek display features an IPS (In-Plane Switching) panel, a superior type of screen that offers consistent image appearance, higher definition, better color accuracy and greater light transmission from all viewing positions.
  • 2mm ultra-narrow bezel for a virtually borderless appearance
  • Ultra-thin IPS Panel for consistent image appearance from all viewing positions
  • Non-reflective matte anti-glare coating that won’t leave smudges or fingerprints on the screen
  • Full HD display with 1920 x 1080 maximum resolution
  • 5ms response time for smooth motion playback
  • Multimedia connectors with VGA and DVI-D ports
  • Detachable multi-purpose stand for standard or photo frame applications
  • Viewable Image Size: 21.5" (16:9)
  • Brightness (typical): 250 cd/m2
  • Dynamic Contrast Ratio: 50000000:1
  • Response Time: 5ms
  • Optimum Resolution: 1920 x 1080 @ 60Hz
  • Colors Supported: > 16 Million
  • Analog Input: RGB-DSub
  • Digital Input: DVI-HDCP
  • Built-in Stereo Speakers: No
  • ENERGY STAR: Compliant Yes
  • EPEAT Rated: Yes
  • Regulation: cULus Yes
  • Regulation: FCC Yes

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$179.99 $ 179.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $179.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.