Low

G2460PQU - 

24" 16:9 LED LCD Monitor with 1920 x 1080 Resolution and Portrait Mode

G2460PQU - 24" 16:9 LED LCD Monitor with 1920 x 1080 Resolution and Portrait Mode
G2460PQU - 24" 16:9 LED LCD Monitor with 1920 x 1080 Resolution and Portrait Mode

The actual product may differ from image shown

Manufacturer:
AOC AOC
Manufacturer Part No:
G2460PQU
Newark Part No.:
78Y7231
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G2460PQU is a powerful gaming and publishing monitor in one package. How about a 144Hz refresh rate with 1ms response time? Combine that with 1920 x 1080 resolution, VGA, DVI-Dual Link, DisplayPort, HDMI, 4 USB 2.0 ports inputs and you have a game winner. One of the USB ports is also a fast charger for your phone or tablet. The AOC G2460PQU is an extreme gaming display redraws the screen up to 144 times per second for ultra-smooth, brilliant images, and 1ms response time for quick graphics rendering. The ultimate gaming monitor features the connectivity you need in a sleek design fit to meet your competitive gaming needs. G2460PQU allows you to switch between seven different screen sizes: 17" Pillar Box (5:4), 19" Pillar Box (5:4), 19“ Widescreen (16:10), 21.5“ Widescreen (16:9), 22“ Widescreen (16:10), 23“ Widescreen (16:9) and 24“ Widescreen (16:9). With this display, you can get the best possible view for any application or game.
  • 24” with 1920 x 1080 resolution @ up to 144Hz
  • USB 2.0 Hub
  • VGA, DVI and HDMI for high-definition connections
  • 7 different display modes
  • Sleek-design with tilt, pivot, and height adjustability
  • 75 x 75mm VESA Mountable
  • Viewable Image Size: 23" (16:9)
  • Brightness (typical): 250 cd/m2
  • Dynamic Contrast Ratio: 80000000:1
  • Response Time: 1ms
  • Optimum Resolution: 1920 x 1080 @ 60Hz
  • Colors Supported: > 16 Million
  • Analog Input: RGB-DSub
  • Digital Input: DisplayPort, DVI and HDMI with HDCP
  • USB Hub: 4 USB 2.0 (2 per side)
  • Built-in Stereo Speakers: Yes / 4W
  • ENERGY STAR: Compliant Yes
  • EPEAT Rated: Yes
  • Regulation: cULus Yes
  • Regulation: FCC Yes

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/25/17

Contact me when back in stock

$399.00 $ 399.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $399.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.