Low

E2050SWD - 

20" 16:9 LED LCD Monitor with 1600 x 900 Resolution

E2050SWD - 20" 16:9 LED LCD Monitor with 1600 x 900 Resolution
E2050SWD - 20" 16:9 LED LCD Monitor with 1600 x 900 Resolution

The actual product may differ from image shown

Manufacturer:
AOC AOC
Manufacturer Part No:
E2050SWD
Newark Part No.:
78Y7213
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Looking for an excellent gaming monitor ? The AOC e2050Swd boasts a a response time of 5ms and an amazing 1600 x 900 resolution at 60Hz. The monitor has a 19.5” viewable image with a slim design for space efficiency. With a response time of 5ms, you can watch videos or play games without missing a beat. The e2050Swd comes with a VGA and DVI-D with HDCP inputs for your connections, as well as a Kensington Security Slot for anti-theft. The VESA 75mm Wall Mount compliant feature allows you to have the e2050Swd mounted on the wall with the appropriate mounting accessory. The i-menu software allows you to access the user-friendly On Screen Display menu with the mouse. The direct-insert feature allows your cables to be connected horizontally with ease, without the complications of connecting the cables to the bottom of the panel where there is limited visibility.
  • VGA and DVI-D Inputs
  • 75 x 75mm VESA wall mount pattern
  • Ultra-thin design with piano-black glossy bezel
  • Viewable Image Size: 19.5" (16:9)
  • Brightness (typical): 200 cd/m2
  • Dynamic Contrast Ratio: 20000000:1
  • Response Time: 5ms
  • Optimum Resolution: 1600 x 900 @ 60Hz
  • Colors Supported: > 16 Million
  • Analog Input: RGB-DSub
  • Digital Input: DVI-HDCP
  • Built-in Stereo Speakers: No
  • ENERGY STAR: Compliant Yes
  • EPEAT Rated: Yes
  • Regulation: cULus Yes
  • Regulation: FCC Yes

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$129.00 $ 129.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $129.00
10 + $114.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.