Low

5035212 - 

Battery, 1.2 V, AA

5035212 - Battery, 1.2 V, AA

The actual product may differ from image shown

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5035212
Newark Part No.:
68Y0091

Product Information

:
1.2V
:
AA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Universal 2850mAh NiMH AA Rechargeable Batteries - 4pk These rechargeable NiMH 2850mAh batteries are ideal for professional, high energy demand applications that require long run-time and high recycles, such as wireless mics, digital cameras, flash equipment, and medical equipment.
  • Battery capacity: 2850mAh max, 2650 min
  • Voltage: 1.2V
  • Fast rechargeable
  • Cycles: 1000+ recharges

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$15.99 $ 15.99
Price for:
Pack of 4
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.