Low

5030842 - 

Rechargeable Battery, 1.2 V, AA

5030842 - Rechargeable Battery, 1.2 V, AA
5030842 - Rechargeable Battery, 1.2 V, AA

The actual product may differ from image shown

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5030842
Newark Part No.:
96T7947

Product Information

:
1.2V
:
AA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Featuring an extremely high recycle rate, the 2700mAh NiMH AA cell from Ansmann is capable of up to 1000 full charge/recharge cycles before needing to be replaced. They come with an industry leading 2 year warranty against defects. These are the ideal choice for pros, serious hobbyists, or anyone that needs a premium-built cell for all high current demanding electronic devices.
  • Size: AA
  • Capacity: 2700 mAh
  • 1. 2 volt
  • Sold as 4 pack

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$13.99 $ 13.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.