Low

ANSMANN  5000103  TRAVEL ADAPTER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANSMANN
  • Newark Part No.: 34P1709
  • Manufacturer Part No 5000103

Product Information


  • Connector Body Material: PC (Polycarbonate)
  • Connector Color: Black
  • Convert From: -
  • Convert To: -
  • Current Rating: 2.5A
  • Fuse Current: 2.5A
  • SVHC: To Be Advised
  • Series: -
  • Voltage Rating VAC: 240V

Find similar products  grouped by common attribute

Availability

Availability:  4


  • 4 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $33.04

Buy

Price

Quantity List Price
1 - 24 $33.04
25 - 49 $31.46
50 - 99 $30.02
100 - 249 $29.10
250+ $28.19

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought