Low

ANSMANN  2102-0005  POWER SUPPLY, PLUG-IN, 12V, 2.5A, 30W

ANSMANN 2102-0005

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage AC Max:
264 V
Input Voltage AC Min:
90 V
No. of Outputs:
1
Output Connector:
Various
Output Current - Output 1:
4 A
Output Current - Output 2:
3.5 A
Output Current - Output 3:
3.3 A
Output Power Max:
30 W
Output Voltage - Output 1:
5 V
Output Voltage - Output 2:
6 V
Output Voltage - Output 3:
7 V
Plug Type:
-
Power Supply Output Type:
Adjustable, Fixed
SVHC:
No SVHC (15-Jun-2015)

Legislation and Environmental