Low

ANSMANN  1502-0002-1  Non-rechargeable Battery, Industrial, Pack of 200, Alkaline, 2.7 Ah, 1.5 V, AA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 08X2868
  • Manufacturer Part No 1502-0002-1

Product Information


  • Battery Capacity: 2.7Ah
  • Battery IEC Code: LR6
  • Battery NEDA Code: 15A
  • Battery Size Code: AA
  • Battery Technology: Alkaline
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 1.5V
  • External Depth: -
  • External Diameter: 14.5mm
  • External Height: 50.5mm
  • External Width: -
  • SVHC: No SVHC (15-Jun-2015)
  • Weight: 465g

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 10/19/15

Price for: Pack of 200

Minimum order quantity: 1

Order multiple quantity: 1

Price: $80.42 $80.42

Buy

Price

Quantity List Price
1 - 24 $80.42
25 - 49 $76.75
50 - 99 $74.70
100 - 249 $72.26
250+ $69.81

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought