Low

ANSMANN  1501-0004-1  Non-rechargeable Battery, Industrial, Pack of 200, Alkaline, 1.2 Ah, 1.5 V, AAA

ANSMANN 1501-0004-1

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Battery Technology:
Alkaline
Battery Capacity:
1.2Ah
Battery Voltage:
1.5V
Battery Size Code:
AAA
Battery Terminals:
Raised Positive and Flat Negative
External Diameter:
10.5mm
External Height:
44.5mm
External Width:
-
External Depth:
-
Weight:
225g
Battery IEC Code:
LR03
Battery NEDA Code:
24A
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

Battery, Alkaline, 1.1 Ah, 1.5 V, AAA, Raised Positive and Flat Negative, 10.5 mm

PRO ELEC

18: 

Price for: Pack of 100

1+ $32.65 25+ $29.92 50+ $27.79 100+ $26.88 More pricing

Buy

BATTERY, AAA, LR03, 500PK

VARTA

45: 

Price for: Pack of 500

1+ $189.62 10+ $175.64 25+ $162.42 50+ $156.21 More pricing

Buy

Recently Viewed

Product Recommendations