Low

ANSMANN  1200-0006  POWER SUPPLY, PLUG-IN, VEHICLE, 24V,75W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANSMANN
  • Newark Part No.: 06W1111
  • Manufacturer Part No 1200-0006

Product Information


  • Input Voltage AC Max: 14.4VAC
  • Input Voltage AC Min: 10.8VAC
  • No. of Outputs: 1
  • Output Current - Output 1: 400mA
  • Output Current - Output 3: 4A
  • Output Current 2: 400mA
  • Output Power Max: 75W
  • Output Voltage - Output 1: 15V
  • Output Voltage 2: 16V
  • Output Voltage 3: 18V
  • Plug Type: Car Lighter
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $42.75

Buy

Price

Quantity List Price
1 - 24 $42.75
25 - 49 $39.17
50 - 99 $36.39
100 - 249 $35.20
250+ $34.00

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought