Low

ANSMANN  1200-0000  PSU, EXTERNAL, 12V DC INPUT

ANSMANN 1200-0000
Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1200-0000
Newark Part No.:
31T8714
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Supply Output Type:
No. of Outputs:
Input Voltage AC Min:
Input Voltage AC Max:
Output Power Max:
Output Voltage - Output 1:
Output Voltage - Output 2:
Output Current - Output 1:
Output Current - Output 2:
Output Connector:
Output Voltage - Output 3:
Output Current - Output 3:
Product Range:
Plug Type:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

DC/DC External Adaptor, Adjustable, 1, 1.2 A

MULTICOMP

5 in stock

Price for: Each

1+ $9.13 50+ $8.25 100+ $7.60 250+ $7.00 More pricing

Buy