Low

ANSMANN  1001-0005  CHARGER, BATTERY, 4XAA/AAA, 240V, UK/EU

ANSMANN 1001-0005
Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1001-0005
Newark Part No.:
08X2865
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Battery Charger Type:
Plug In
Battery Technologies Supported:
NiCd, NiMH
Supply Voltage:
240VAC
Battery Size Code:
AAA, AA
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
Plug Type:
UK
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.